Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL43141IVZ-T | |
|---|---|
DigiKey Part Number | ISL43141IVZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL43141IVZ-T |
Description | IC SW SPST-NOX4 65OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 65Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL43141IVZ-T Models |
Category | Switch Time (Ton, Toff) (Max) 80ns, 30ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 7pF, 7pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 65Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.6V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1612BRUZ | Analog Devices Inc. | 308 | 505-ADG1612BRUZ-ND | $49.58000 | Similar |
| ADG1612BRUZ-REEL | Analog Devices Inc. | 6,648 | ADG1612BRUZ-REELCT-ND | $49.58000 | Similar |
| ADG1612BRUZ-REEL7 | Analog Devices Inc. | 3,345 | ADG1612BRUZ-REEL7CT-ND | $49.58000 | Similar |
| ADG5412BRUZ | Analog Devices Inc. | 0 | 505-ADG5412BRUZ-ND | $59.03000 | Similar |
| ADG5412BRUZ-REEL7 | Analog Devices Inc. | 0 | ADG5412BRUZ-REEL7CT-ND | $59.03000 | Similar |





