5-SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL43113IHZ-T

DigiKey Part Number
20-ISL43113IHZ-TTR-ND - Tape & Reel (TR)
20-ISL43113IHZ-TCT-ND - Cut Tape (CT)
20-ISL43113IHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL43113IHZ-T
Description
IC SWITCH SPST-NC X 1 20OHM 5SOT
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 20Ohm 5-SOT
Datasheet
 Datasheet
EDA/CAD Models
ISL43113IHZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
20Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±1.5V ~ 6V
Switch Time (Ton, Toff) (Max)
70ns, 45ns
-3db Bandwidth
-
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
13pF, 13pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SOT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,360
Factory Stock: 48,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 6/12/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.90000$17.90
10$13.25300$132.53
25$12.08640$302.16
100$10.80570$1,080.57
250$10.19444$2,548.61
500$9.82610$4,913.05
1,000$9.52295$9,522.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.14853$27,445.59
6,000$8.96529$53,791.74
9,000$8.87358$79,862.22
Manufacturers Standard Package