Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL43112IHZ-T | |
|---|---|
DigiKey Part Number | 20-ISL43112IHZ-TTR-ND - Tape & Reel (TR) 20-ISL43112IHZ-TCT-ND - Cut Tape (CT) 20-ISL43112IHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL43112IHZ-T |
Description | IC SWITCH SPST-NO X 1 20OHM 5SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 5-SOT |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 70ns, 45ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 13pF, 13pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 20Ohm | Supplier Device Package 5-SOT |
Voltage - Supply, Dual (V±) ±1.5V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG701LBRJZ-500RL7 | Analog Devices Inc. | 2,610 | 505-ADG701LBRJZ-500RL7CT-ND | $17.68000 | Similar |
| MAX4503CUK+T | Analog Devices Inc./Maxim Integrated | 12,385 | MAX4503CUK+TCT-ND | $25.40000 | Similar |
| MAX4503EUK+T | Analog Devices Inc./Maxim Integrated | 3,769 | MAX4503EUK+TCT-ND | $28.20000 | Similar |
| MAX4516CUK+T | Analog Devices Inc./Maxim Integrated | 5,875 | MAX4516CUK+TCT-ND | $24.83000 | Similar |
| SN74LVC1G66DBVR | Texas Instruments | 0 | 296-13253-1-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $14.73300 | $147.33 |
| 25 | $13.31240 | $332.81 |
| 100 | $11.77570 | $1,177.57 |
| 250 | $11.05464 | $2,763.66 |
| 500 | $10.62350 | $5,311.75 |
| 1,000 | $10.27038 | $10,270.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.83675 | $29,510.25 |
| 6,000 | $9.62551 | $57,753.06 |




