
ISL4243EIRZ | |
|---|---|
DigiKey Part Number | ISL4243EIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL4243EIRZ |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL4243EIRZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-QFN (5x5) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.51000 | $66.51 |
| 10 | $49.78900 | $497.89 |
| 60 | $42.80933 | $2,568.56 |
| 120 | $40.94992 | $4,913.99 |
| 300 | $39.00143 | $11,700.43 |
| 540 | $37.99672 | $20,518.23 |
| 1,020 | $37.08413 | $37,825.81 |

