
ISL4241EIRZ | |
|---|---|
DigiKey Part Number | ISL4241EIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL4241EIRZ |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL4241EIRZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-QFN (5x5) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.37000 | $40.37 |
| 10 | $29.56500 | $295.65 |
| 60 | $25.08517 | $1,505.11 |
| 120 | $23.89575 | $2,867.49 |
| 300 | $22.64887 | $6,794.66 |
| 540 | $22.00637 | $11,883.44 |
| 1,020 | $21.42329 | $21,851.76 |
| 2,520 | $20.75720 | $52,308.14 |

