ISL4241EIR-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $38.11000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $32.98283
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $33.51717
Datasheet
32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL4241EIR-T

DigiKey Part Number
ISL4241EIR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL4241EIR-T
Description
IC TRANSCEIVER FULL 3/5 32QFN
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL4241EIR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types