
ISL4238EIRZ-T | |
|---|---|
DigiKey Part Number | ISL4238EIRZ-TTR-ND - Tape & Reel (TR) ISL4238EIRZ-TCT-ND - Cut Tape (CT) ISL4238EIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL4238EIRZ-T |
Description | IC TRANSCEIVER FULL 5/3 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 5/3 | Supplier Device Package 32-QFN (5x5) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.51000 | $66.51 |
| 10 | $49.78900 | $497.89 |
| 25 | $45.76400 | $1,144.10 |
| 100 | $41.40350 | $4,140.35 |
| 250 | $39.34940 | $9,837.35 |
| 500 | $38.23984 | $19,119.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $35.26463 | $211,587.78 |

