
ISL3283EIHZ-T7A | |
|---|---|
DigiKey Part Number | ISL3283EIHZ-T7ATR-ND - Tape & Reel (TR) ISL3283EIHZ-T7ACT-ND - Cut Tape (CT) ISL3283EIHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3283EIHZ-T7A |
Description | IC TRANSCEIVER 0/1 6SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Category | Data Rate 20Mbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SOT-23-6 |
Protocol RS422, RS485 | Supplier Device Package 6-SOT |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 15 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3281EIHZ-T | Renesas Electronics Corporation | 5,961 | ISL3281EIHZ-TCT-ND | $1.83000 | Parametric Equivalent |
| ISL3281EIHZ-T7A | Renesas Electronics Corporation | 27 | ISL3281EIHZ-T7ACT-ND | $2.52000 | Parametric Equivalent |
| ISL3283EIHZ-T | Renesas Electronics Corporation | 10,398 | ISL3283EIHZ-TCT-ND | $1.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $14.73300 | $147.33 |
| 25 | $13.31240 | $332.81 |
| 100 | $11.77570 | $1,177.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.05464 | $2,763.66 |
| 500 | $10.62350 | $5,311.75 |
| 750 | $10.40841 | $7,806.31 |
| 1,250 | $10.17098 | $12,713.73 |
| 1,750 | $10.03253 | $17,556.93 |
| 2,500 | $9.89961 | $24,749.02 |

