16-TSSOP, M16.173 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32704EIBZ-T7A

DigiKey Part Number
20-ISL32704EIBZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL32704EIBZ-T7A
Description
IC TRANSCEIVER HALF 1/1 16SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL32704EIBZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
4Mbps
Voltage - Supply
3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.