0/1 Receiver RS422, RS485 6-SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32612EFHZ-T7A

DigiKey Part Number
ISL32612EFHZ-T7ATR-ND - Tape & Reel (TR)
ISL32612EFHZ-T7ACT-ND - Cut Tape (CT)
ISL32612EFHZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL32612EFHZ-T7A
Description
IC TRANSCEIVER 0/1 6SOT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0/1 Receiver RS422, RS485 6-SOT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
500kbps
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
1.8V ~ 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
SOT-23-6
Protocol
RS422, RS485
Supplier Device Package
6-SOT
Number of Drivers/Receivers
0/1
Base Product Number
Receiver Hysteresis
70 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL32612EFHZ-TRenesas Electronics Corporation86620-ISL32612EFHZ-TCT-ND$24.83000Parametric Equivalent
In-Stock: 14
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.53000$34.53
10$26.10300$261.03
25$24.00040$600.01
100$21.69000$2,169.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$20.63760$5,159.40
Manufacturers Standard Package