ISL32602EFBZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1,400
Unit Price: $19.16000
Datasheet

Similar


Texas Instruments
In Stock: 38
Unit Price: $32.23000
Datasheet

Similar


Texas Instruments
In Stock: 4,805
Unit Price: $27.38000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32602EFBZ-T7A

DigiKey Part Number
ISL32602EFBZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL32602EFBZ-T7A
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
65 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
460Kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
1.8V ~ 3.3V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3173EIUZRenesas Electronics Corporation1,400ISL3173EIUZ-ND$19.16000Similar
SN65HVD37DTexas Instruments38296-33583-5-ND$32.23000Similar
SN65HVD37DRTexas Instruments4,805296-30073-1-ND$27.38000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types