
ISL32601EFUZ-T7A | |
---|---|
DigiKey Part Number | ISL32601EFUZ-T7ATR-ND - Tape & Reel (TR) ISL32601EFUZ-T7ACT-ND - Cut Tape (CT) ISL32601EFUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32601EFUZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 40 mV | |
Data Rate | 256Kbps | |
Voltage - Supply | 3V ~ 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.05000 | $43.05 |
10 | $32.82100 | $328.21 |
25 | $30.27400 | $756.85 |
100 | $27.47350 | $2,747.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $26.13824 | $6,534.56 |
500 | $25.33348 | $12,666.74 |
750 | $24.93033 | $18,697.75 |
1,250 | $24.48381 | $30,604.76 |
1,750 | $24.22278 | $42,389.86 |
2,500 | $23.97162 | $59,929.05 |