
ISL32600EFUZ-T7A | |
---|---|
DigiKey Part Number | ISL32600EFUZ-T7ATR-ND - Tape & Reel (TR) ISL32600EFUZ-T7ACT-ND - Cut Tape (CT) ISL32600EFUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32600EFUZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 40 mV | |
Data Rate | 256Kbps | |
Voltage - Supply | 3V ~ 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.05000 | $43.05 |
10 | $32.82100 | $328.21 |
25 | $30.27400 | $756.85 |
100 | $27.47350 | $2,747.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $22.21752 | $5,554.38 |
500 | $22.12350 | $11,061.75 |