
ISL32498EIBZ | |
|---|---|
DigiKey Part Number | ISL32498EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32498EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32498EIBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 15Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.71000 | $33.71 |
| 10 | $24.49200 | $244.92 |
| 25 | $22.29000 | $557.25 |
| 100 | $19.91170 | $1,991.17 |
| 250 | $18.79404 | $4,698.51 |
| 980 | $17.59133 | $17,239.50 |
| 1,960 | $17.13948 | $33,593.38 |
| 2,940 | $16.91389 | $49,726.84 |

