Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar

ISL32472EIBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL32472EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL32472EIBZ-TCT-ND - Cut Tape (CT) 20-ISL32472EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32472EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32472EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.70000 | $46.70 |
| 10 | $30.60900 | $306.09 |
| 25 | $26.40400 | $660.10 |
| 100 | $21.63730 | $2,163.73 |
| 250 | $19.29224 | $4,823.06 |
| 500 | $17.84690 | $8,923.45 |
| 1,000 | $17.05961 | $17,059.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $19.94079 | $49,851.97 |




