Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ISL32457EIUZ-T7A | |
|---|---|
DigiKey Part Number | ISL32457EIUZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL32457EIUZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 30 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32432EIUZ-T | Renesas Electronics Corporation | 0 | ISL32432EIUZ-T-ND | $24.43594 | Parametric Equivalent |
| ISL32432EIUZ-T7A | Renesas Electronics Corporation | 5,763 | ISL32432EIUZ-T7ACT-ND | $60.67000 | Parametric Equivalent |
| ISL32437EIUZ-T | Renesas Electronics Corporation | 0 | ISL32437EIUZ-T-ND | $29.88190 | Parametric Equivalent |
| ISL32437EIUZ-T7A | Renesas Electronics Corporation | 7,148 | ISL32437EIUZ-T7ACT-ND | $77.36000 | Parametric Equivalent |
| ISL32452EIUZ-T | Renesas Electronics Corporation | 0 | ISL32452EIUZ-T-ND | $29.24716 | Parametric Equivalent |


