X9317WM8Z-2.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X9317WM8Z-2.7
8-MSOP

ISL32455EIUZ

DigiKey Part Number
ISL32455EIUZ-ND
Manufacturer
Manufacturer Product Number
ISL32455EIUZ
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL32455EIUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$45.74000$45.74
10$35.00300$350.03
50$30.68780$1,534.39
100$29.35270$2,935.27
250$27.94172$6,985.43
500$27.09170$13,545.85
1,000$26.39180$26,391.80
2,500$25.65323$64,133.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.