


ISL32433EIUZ-T7A | |
---|---|
DigiKey Part Number | ISL32433EIUZ-T7ATR-ND - Tape & Reel (TR) ISL32433EIUZ-T7ACT-ND - Cut Tape (CT) ISL32433EIUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32433EIUZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.53000 | $59.53 |
10 | $45.91600 | $459.16 |
25 | $42.52320 | $1,063.08 |
100 | $38.78960 | $3,878.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $37.01028 | $9,252.57 |
500 | $35.93790 | $17,968.95 |
750 | $35.40080 | $26,550.60 |
1,250 | $34.80578 | $43,507.22 |
1,750 | $34.45795 | $60,301.41 |