


ISL32273EIBZ | |
---|---|
DigiKey Part Number | ISL32273EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32273EIBZ |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32273EIBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.80000 | $22.80 |
10 | $17.03200 | $170.32 |
48 | $14.75583 | $708.28 |
144 | $13.66451 | $1,967.69 |
288 | $13.12976 | $3,781.37 |
528 | $12.74074 | $6,727.11 |
1,008 | $12.39234 | $12,491.48 |
2,544 | $11.99202 | $30,507.70 |
5,040 | $11.75652 | $59,252.86 |