ISL32172EIBZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,964
Unit Price: $18.50000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $13.24000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $17.18000
Datasheet

Similar


Texas Instruments
In Stock: 3,266
Unit Price: $11.92000
Datasheet

Similar


Texas Instruments
In Stock: 506
Unit Price: $7.97000
Datasheet

Similar


Texas Instruments
In Stock: 2,436
Unit Price: $6.91000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.80883
Datasheet
4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/0 Driver RS422, RS485 16-SOIC
16 SOIC

ISL32172EIBZ-T

DigiKey Part Number
ISL32172EIBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL32172EIBZ-T
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL32172EIBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
32Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.86810$32,170.25
5,000$12.59253$62,962.65
Manufacturers Standard Package