
ISL3179EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL3179EIBZ-T7ATR-ND - Tape & Reel (TR) ISL3179EIBZ-T7ACT-ND - Cut Tape (CT) ISL3179EIBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3179EIBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 28 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 40Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.71000 | $33.71 |
| 10 | $24.49200 | $244.92 |
| 25 | $22.29000 | $557.25 |
| 100 | $19.91170 | $1,991.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $18.79404 | $4,698.51 |
| 500 | $18.12496 | $9,062.48 |
| 750 | $17.79121 | $13,343.41 |
| 1,250 | $17.42241 | $21,778.01 |
| 1,750 | $17.20741 | $30,112.97 |
| 2,500 | $17.00094 | $42,502.35 |


