
ISL3179EFRZ-T7A | |
---|---|
DigiKey Part Number | ISL3179EFRZ-T7ATR-ND - Tape & Reel (TR) ISL3179EFRZ-T7ACT-ND - Cut Tape (CT) ISL3179EFRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3179EFRZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 28 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.09000 | $33.09 |
10 | $25.01900 | $250.19 |
25 | $23.00400 | $575.10 |
100 | $20.78530 | $2,078.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $19.72776 | $4,931.94 |
500 | $19.09024 | $9,545.12 |
750 | $18.77111 | $14,078.33 |
1,250 | $18.41741 | $23,021.76 |
1,750 | $18.21082 | $31,868.93 |
2,500 | $18.01198 | $45,029.95 |