8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3172EIBZ-T7A

DigiKey Part Number
ISL3172EIBZ-T7ATR-ND - Tape & Reel (TR)
ISL3172EIBZ-T7ACT-ND - Cut Tape (CT)
ISL3172EIBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3172EIBZ-T7A
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
15 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,790
Factory Stock: 1,250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.74000$22.74
10$16.98900$169.89
25$15.54160$388.54
100$13.95460$1,395.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$13.19704$3,299.26
500$12.74036$6,370.18
750$12.51181$9,383.86
1,250$12.25850$15,323.12
1,750$12.11043$21,193.25
2,500$11.96806$29,920.15
6,250$11.66142$72,883.88
Manufacturers Standard Package