14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3153EIBZ-T

DigiKey Part Number
20-ISL3153EIBZ-TTR-ND - Tape & Reel (TR)
20-ISL3153EIBZ-TCT-ND - Cut Tape (CT)
20-ISL3153EIBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3153EIBZ-T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL3153EIBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
1Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,212
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.55000$16.55
10$12.22500$122.25
25$11.13640$278.41
100$9.94180$994.18
250$9.37228$2,343.07
500$9.02886$4,514.43
1,000$8.74601$8,746.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.44751$21,118.77
5,000$8.26763$41,338.15
7,500$8.17754$61,331.55
Manufacturers Standard Package