


ISL3152EIUZ-T7A | |
|---|---|
DigiKey Part Number | ISL3152EIUZ-T7ATR-ND - Tape & Reel (TR) ISL3152EIUZ-T7ACT-ND - Cut Tape (CT) ISL3152EIUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3152EIUZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 115Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83082EIUZ-T | Renesas Electronics Corporation | 2,365 | 20-ISL83082EIUZ-TCT-ND | $19.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.05000 | $27.05 |
| 10 | $19.50100 | $195.01 |
| 25 | $17.68600 | $442.15 |
| 100 | $15.73270 | $1,573.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.81384 | $3,703.46 |
| 500 | $14.26446 | $7,132.23 |
| 750 | $13.99036 | $10,492.77 |
| 1,250 | $13.68754 | $17,109.42 |
| 1,750 | $13.51102 | $23,644.28 |
| 2,500 | $13.34165 | $33,354.12 |

