
ISL3152EIBZ-T7 | |
---|---|
DigiKey Part Number | 20-ISL3152EIBZ-T7TR-ND - Tape & Reel (TR) 20-ISL3152EIBZ-T7CT-ND - Cut Tape (CT) 20-ISL3152EIBZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3152EIBZ-T7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3152EIBZ-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.28724 | $8,287.24 |
2,000 | $8.06465 | $16,129.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.81000 | $15.81 |
10 | $11.61500 | $116.15 |
25 | $10.57320 | $264.33 |
100 | $9.43140 | $943.14 |
250 | $8.88628 | $2,221.57 |
500 | $8.55766 | $4,278.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.78000 | $24.78 |
10 | $15.72300 | $157.23 |
25 | $13.35240 | $333.81 |
100 | $10.67360 | $1,067.36 |
250 | $9.35812 | $2,339.53 |
500 | $8.54894 | $4,274.47 |