
ISL3034EIRTZ-T | |
|---|---|
DigiKey Part Number | ISL3034EIRTZ-TTR-ND - Tape & Reel (TR) ISL3034EIRTZ-TCT-ND - Cut Tape (CT) ISL3034EIRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3034EIRTZ-T |
Description | IC XLTR VL BIDIR 16-TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.35 V ~ 3.2 V | |
Voltage - VCCB | 2.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.18000 | $23.18 |
| 10 | $17.30600 | $173.06 |
| 25 | $15.83800 | $395.95 |
| 100 | $14.22320 | $1,422.32 |
| 250 | $13.58520 | $3,396.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $11.90490 | $71,429.40 |

