
ISL29033IROZ-EVALZ | |
---|---|
DigiKey Part Number | ISL29033IROZ-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL29033IROZ-EVALZ |
Description | EVAL BOARD FOR ISL29033 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | ISL29033 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | 0.0019 lux ~ 8000 lux | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.25V ~ 3.63V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ISL29033 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,500.31000 | $2,500.31 |