
ISL28617FVZ | |
|---|---|
DigiKey Part Number | ISL28617FVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28617FVZ |
Description | IC INST AMP 1 CIRCUIT 24TSSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Differential, Rail-to-Rail 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28617FVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 4V/µs | |
-3db Bandwidth | 5.5 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 2.05mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

