
ISL28617FVZ-T7A | |
|---|---|
DigiKey Part Number | ISL28617FVZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28617FVZ-T7A |
Description | IC INST AMP 1 CIRCUIT 24TSSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Differential, Rail-to-Rail 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 2.05mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 45 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 5.5 MHz | Supplier Device Package 24-TSSOP |
Current - Input Bias 200 pA | Base Product Number |

