
ISL28430FVZ | |
---|---|
DigiKey Part Number | ISL28430FVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28430FVZ |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28430FVZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 20µA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.70000 | $24.70 |
10 | $18.51400 | $185.14 |
25 | $16.95480 | $423.87 |
100 | $15.24400 | $1,524.40 |
250 | $14.42772 | $3,606.93 |
960 | $13.55296 | $13,010.84 |
1,920 | $13.21596 | $25,374.64 |
2,880 | $13.04715 | $37,575.79 |
5,760 | $12.79973 | $73,726.44 |