ISL28430FVZ-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $18.72780
Datasheet
ISL28413FVZ-T13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28430FVZ-T7

DigiKey Part Number
20-ISL28430FVZ-T7TR-ND - Tape & Reel (TR)
20-ISL28430FVZ-T7CT-ND - Cut Tape (CT)
20-ISL28430FVZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28430FVZ-T7
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28430FVZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
250 pA
Voltage - Input Offset
5 µV
Current - Supply
20µA (x4 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.52000$25.52
10$22.95100$229.51
25$21.69960$542.49
100$18.80680$1,880.68
250$17.84236$4,460.59
500$16.01008$8,005.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.19804$26,396.08