
ISL2109025EV1Z | |
|---|---|
DigiKey Part Number | ISL2109025EV1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL2109025EV1Z |
Description | EVAL BOARD FOR ISL21090 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL21090 - Voltage Reference Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage Reference | |
Embedded | No | |
Utilized IC / Part | ISL21090 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.35000 | $109.35 |

