
ISL28230FRZ | |
|---|---|
DigiKey Part Number | 20-ISL28230FRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28230FRZ |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL28230FRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 10 | $14.40400 | $144.04 |
| 25 | $13.00640 | $325.16 |
| 100 | $11.50110 | $1,150.11 |
| 300 | $10.67423 | $3,202.27 |
| 500 | $10.37092 | $5,185.46 |
| 1,000 | $10.02497 | $10,024.97 |
| 2,500 | $9.66141 | $24,153.53 |
| 5,000 | $9.44325 | $47,216.25 |

