ISL28230CUZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 1,604
Unit Price: $17.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 90
Unit Price: $31.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,000
Unit Price: $31.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $31.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,445
Unit Price: $43.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $43.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,092
Unit Price: $25.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,278
Unit Price: $29.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,798
Unit Price: $36.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: $29.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,957
Unit Price: $29.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,144
Unit Price: $2.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 635
Unit Price: $66.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,705
Unit Price: $66.02000
Datasheet
ISL97519AIUZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28230CUZ-T7A

DigiKey Part Number
ISL28230CUZ-T7ATR-ND - Tape & Reel (TR)
ISL28230CUZ-T7ACT-ND - Cut Tape (CT)
ISL28230CUZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28230CUZ-T7A
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
250 pA
Voltage - Input Offset
5 µV
Current - Supply
20µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types