
ISL28227SOICEVAL2Z | |
|---|---|
DigiKey Part Number | ISL28227SOICEVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28227SOICEVAL2Z |
Description | EVAL BOARD FOR ISL28227 SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL28227 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended | |
Slew Rate | 3.6V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 10MHz | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 2.2mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 40V, ±2.25V ~ 20V | |
Utilized IC / Part | ISL28227 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $615.38000 | $615.38 |

