


ISL28227FUZ-T7A | |
---|---|
DigiKey Part Number | ISL28227FUZ-T7ATR-ND - Tape & Reel (TR) ISL28227FUZ-T7ACT-ND - Cut Tape (CT) ISL28227FUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28227FUZ-T7A |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 2.2mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.38000 | $47.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $28.99204 | $7,248.01 |
500 | $28.11544 | $14,057.72 |
750 | $27.67665 | $20,757.49 |
1,250 | $27.19030 | $33,987.88 |
1,750 | $26.90594 | $47,085.40 |
2,500 | $26.63261 | $66,581.52 |