
ISL28208FBZ-T7A | |
---|---|
DigiKey Part Number | ISL28208FBZ-T7ATR-ND - Tape & Reel (TR) ISL28208FBZ-T7ACT-ND - Cut Tape (CT) ISL28208FBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28208FBZ-T7A |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 13 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 185µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.56000 | $57.56 |
10 | $44.38900 | $443.89 |
25 | $41.09120 | $1,027.28 |
100 | $37.46430 | $3,746.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $35.73560 | $8,933.90 |
500 | $34.69378 | $17,346.89 |
750 | $34.17211 | $25,629.08 |
1,250 | $33.59416 | $41,992.70 |
1,750 | $33.25624 | $58,198.42 |