
ISL28217SOICEVAL2Z | |
|---|---|
DigiKey Part Number | ISL28217SOICEVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28217SOICEVAL2Z |
Description | BOARD EVAL FOR ISL28217 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL28217 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 1.5MHz | |
Current - Output / Channel | 43mA | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 40V, ±2.25V ~ 20V | |
Utilized IC / Part | ISL28217 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $822.97000 | $822.97 |

