ISL28134IBZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 2,741
Unit Price: $23.21000
Datasheet

Similar


Microchip Technology
In Stock: 343
Unit Price: $17.12000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.08888
Datasheet

Similar


Microchip Technology
In Stock: 282
Unit Price: $17.86000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.41821
Datasheet
X9C503SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28134IBZ-T7A

DigiKey Part Number
ISL28134IBZ-T7ATR-ND - Tape & Reel (TR)
ISL28134IBZ-T7ACT-ND - Cut Tape (CT)
ISL28134IBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28134IBZ-T7A
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
120 pA
Voltage - Input Offset
0.2 µV
Current - Supply
675µA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.25 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types