
ISL28133FEZ-T7 | |
---|---|
DigiKey Part Number | 20-ISL28133FEZ-T7TR-ND - Tape & Reel (TR) 20-ISL28133FEZ-T7CT-ND - Cut Tape (CT) 20-ISL28133FEZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28133FEZ-T7 |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL28133FEZ-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 18µA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.73000 | $23.73 |
10 | $17.72800 | $177.28 |
25 | $16.22840 | $405.71 |
100 | $14.58030 | $1,458.03 |
250 | $13.79448 | $3,448.62 |
500 | $13.32086 | $6,660.43 |
1,000 | $12.93093 | $12,930.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $12.44946 | $37,348.38 |
6,000 | $12.21386 | $73,283.16 |