ISL28127 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28127MSOPEVAL1Z

DigiKey Part Number
ISL28127MSOPEVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL28127MSOPEVAL1Z
Description
EVAL BOARD FOR ISL28127 MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ISL28127 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
3.6V/µs
Manufacturer
Renesas Electronics Corporation
Gain Bandwidth Product
10MHz
Packaging
Bulk
Current - Supply (Main IC)
2.2mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
4.5V ~ 40V, ±2.25V ~ 20V
Channels per IC
1 - Single
Utilized IC / Part
ISL28127
Amplifier Type
Standard (General Purpose)
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$565.47000$565.47
Manufacturers Standard Package