
ISL28108FRTZ-T7A | |
|---|---|
DigiKey Part Number | ISL28108FRTZ-T7ATR-ND - Tape & Reel (TR) ISL28108FRTZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL28108FRTZ-T7A |
Description | IC OPAMP GP 1 CIRCUIT 8TDFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-TDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 185µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case 8-WDFN Exposed Pad |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-TDFN (3x3) |
Current - Input Bias 13 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.37000 | $40.37 |
| 10 | $30.68300 | $306.83 |
| 25 | $28.26880 | $706.72 |
| 100 | $25.61570 | $2,561.57 |

