
ISL28108FBZ | |
---|---|
DigiKey Part Number | ISL28108FBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28108FBZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28108FBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 13 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 185µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.58000 | $27.58 |
10 | $20.72000 | $207.20 |
25 | $19.00280 | $475.07 |
100 | $17.11680 | $1,711.68 |
250 | $16.21736 | $4,054.34 |
980 | $15.24121 | $14,936.39 |
1,960 | $14.87199 | $29,149.10 |
2,940 | $14.68715 | $43,180.22 |