
ISL28023FR12Z-T | |
---|---|
DigiKey Part Number | ISL28023FR12Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28023FR12Z-T |
Description | IC VOLT MONITOR PRECISION 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Monitor 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL28023FR12Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Monitor | |
Voltage - Input | 0V ~ 16V | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $22.16392 | $132,983.52 |