Similar
Similar
Similar
Similar



ISL267450IUZ | |
|---|---|
DigiKey Part Number | ISL267450IUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL267450IUZ |
Description | IC ADC 12BIT 8-MSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL267450IUZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Renesas Electronics Corporation | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 8-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7450ABRMZ | Analog Devices Inc. | 50 | 505-AD7450ABRMZ-ND | $149.38000 | Similar |
| AD7450ARMZ | Analog Devices Inc. | 47 | AD7450ARMZ-ND | $133.60000 | Similar |
| AD7450ARMZ-REEL7 | Analog Devices Inc. | 0 | 505-AD7450ARMZ-REEL7TR-ND | $83.59243 | Similar |
| AD7450BRMZ | Analog Devices Inc. | 0 | 505-AD7450BRMZ-ND | $106.48660 | Similar |


