


ISL23425TFVZ-T7A | |
---|---|
DigiKey Part Number | ISL23425TFVZ-T7ATR-ND - Tape & Reel (TR) ISL23425TFVZ-T7ACT-ND - Cut Tape (CT) ISL23425TFVZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL23425TFVZ-T7A |
Description | IC DGT POT 100KOHM 256TP 14TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 1.2V ~ 5.5V, 1.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.66000 | $34.66 |
10 | $26.23500 | $262.35 |
25 | $24.13640 | $603.41 |
100 | $21.82550 | $2,182.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.21000 | $37.21 |
10 | $33.43800 | $334.38 |
25 | $31.61400 | $790.35 |
100 | $27.40020 | $2,740.02 |