Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL23325WFVZ-T7A

DigiKey Part Number
ISL23325WFVZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL23325WFVZ-T7A
Description
IC DIG POT 10K 14-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
1.2V ~ 5.5V, 1.7V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
125ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
14-TSSOP
Configuration
Potentiometer
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
10k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types