
ISL22346WFV20Z | |
|---|---|
DigiKey Part Number | ISL22346WFV20Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL22346WFV20Z |
Description | IC DIG POT 10K 20-TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 128 Taps I2C Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL22346WFV20Z Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.7V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tube | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±50ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 20-TSSOP |
Configuration Potentiometer | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL22346WFV20Z-TK | Renesas Electronics Corporation | 1,000 | 20-ISL22346WFV20Z-TKCT-ND | $40.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.94000 | $40.94 |
| 10 | $30.03300 | $300.33 |
| 25 | $27.41720 | $685.43 |
| 100 | $24.58480 | $2,458.48 |
| 250 | $23.25204 | $5,813.01 |
| 740 | $22.06907 | $16,331.11 |
| 1,480 | $21.48511 | $31,797.96 |
| 2,960 | $21.00616 | $62,178.23 |

