Digital Potentiometer 10k Ohm 4 Circuit 128 Taps I2C Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL22346WFV20Z-TK

DigiKey Part Number
20-ISL22346WFV20Z-TKTR-ND - Tape & Reel (TR)
20-ISL22346WFV20Z-TKCT-ND - Cut Tape (CT)
20-ISL22346WFV20Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL22346WFV20Z-TK
Description
IC DIG POT 10K 20-TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 4 Circuit 128 Taps I2C Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL22346WFV20Z-TK Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.7V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
±50ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
20-TSSOP
Configuration
Potentiometer
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Number of Taps
128
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
10k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.94000$40.94
10$30.03300$300.33
25$27.41720$685.43
100$24.58480$2,458.48
250$23.25204$5,813.01
500$22.45456$11,227.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.80112$21,801.12
2,000$21.26532$42,530.64
3,000$20.99777$62,993.31
Manufacturers Standard Package